345-076-541-804

Heilind Number:EDA345-076-541-804
Manufacturer:EDAC
Manufacturer Number:345-076-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for efficient signal transmission, it features two rows and 76 positions, ensuring ample connectivity for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable insulation and durability. With a contact material of Copper Alloy, you can count on excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component.