345-076-541-807

Heilind Number:EDA345-076-541-807
Manufacturer:EDAC
Manufacturer Number:345-076-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is crafted with precision using UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 76 copper alloy contacts, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing on your PCB. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Elevate your PCB connectivity with this essential component.