345-076-541-808

Heilind Number:EDA345-076-541-808
Manufacturer:EDAC
Manufacturer Number:345-076-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-808

Detailed Description

Elevate your PCB connectivity with our advanced 76-position Board-to-Board Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers precise and secure connections for optimal performance. The copper alloy contacts guarantee reliable conductivity, while the compact design, featuring two rows with a .2-inch row spacing, maximizes space efficiency on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your electronic designs with this essential component.