345-076-541-858

Heilind Number:EDA345-076-541-858
Manufacturer:EDAC
Manufacturer Number:345-076-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-858

Detailed Description

Enhance your PCB connections with this efficient board-to-board connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of copper alloy ensuring reliable conductivity, this connector boasts 76 positions across 2 rows, each spaced at .1 inch with a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its high-quality construction to provide seamless and secure connections for your electronic projects.