345-076-541-888

Heilind Number:EDA345-076-541-888
Manufacturer:EDAC
Manufacturer Number:345-076-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-541-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it offers reliable power delivery with an amperage of 3A. The copper alloy contacts ensure secure and efficient data transmission, while the dual-row design with 76 positions allows for versatile connectivity options. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your setup with this essential component for seamless and dependable performance.