345-076-542-201

Heilind Number:EDA345-076-542-201
Manufacturer:EDAC
Manufacturer Number:345-076-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Featuring a vibrant green color, it boasts a robust construction with UL 94V-0 thermoplastic polyester housing material, ensuring durability and safety. With 76 positions spread across 2 rows, this connector offers ample connectivity options, while its copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector to streamline your PCB connectivity needs with its straight mount orientation and high-quality design.