345-076-542-203

Heilind Number:EDA345-076-542-203
Manufacturer:EDAC
Manufacturer Number:345-076-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions with a dual-row configuration, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your electronic designs with this essential component.