345-076-542-207

Heilind Number:EDA345-076-542-207
Manufacturer:EDAC
Manufacturer Number:345-076-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a compact design and straight mount orientation, it is perfect for space-saving applications. The copper alloy contact material provides excellent conductivity, while the 3 A amperage and 76 positions offer ample power and signal transmission capabilities. Meeting industry standards, this connector guarantees optimal functionality. Suitable for a wide range of electronic projects, it is a must-have component for any professional or DIY enthusiast.