345-076-542-212

Heilind Number:EDA345-076-542-212
Manufacturer:EDAC
Manufacturer Number:345-076-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your circuitry. With a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. Featuring two rows of 76 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable and efficient signal transmission. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Upgrade your setup with this cutting-edge connector, perfect for demanding applications in the electronics industry.