345-076-542-258

Heilind Number:EDA345-076-542-258
Manufacturer:EDAC
Manufacturer Number:345-076-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-258

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector in lush Green. Designed for optimal functionality, this connector features a convenient two-row layout with a total of 76 positions, offering ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates secure and precise connections. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless data transmission.