345-076-542-288

Heilind Number:EDA345-076-542-288
Manufacturer:EDAC
Manufacturer Number:345-076-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-288

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Designed for optimal performance, this connector features 76 positions on two rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees longevity and safety in any setting. Crafted with precision, the contacts are made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Trust in this connector for reliable, high-speed data transfer in your electronic devices.