345-076-542-507

Heilind Number:EDA345-076-542-507
Manufacturer:EDAC
Manufacturer Number:345-076-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-507

Detailed Description

Enhance your electronic connections with our double-row board-to-board PCB connector, boasting a generous 76 positions for seamless data transfer. Crafted with top-tier UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable performance in any setting. With a tight pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality connector.