345-076-542-508

Heilind Number:EDA345-076-542-508
Manufacturer:EDAC
Manufacturer Number:345-076-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures durability and reliability in any application. With two rows and a total of 76 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, it has a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this versatile and high-quality component.