345-076-542-512

Heilind Number:EDA345-076-542-512
Manufacturer:EDAC
Manufacturer Number:345-076-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring an ultra-durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and 76 positions distributed across 2 rows, this connector offers seamless data transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Engineered for versatility, it supports a straight mount orientation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.