345-076-542-588

Heilind Number:EDA345-076-542-588
Manufacturer:EDAC
Manufacturer Number:345-076-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-588

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, meticulously engineered for optimal performance. With 76 positions and a pitch of .1 inches, it ensures precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, promoting efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Upgrade your electronic projects with this essential component.