345-076-542-802

Heilind Number:EDA345-076-542-802
Manufacturer:EDAC
Manufacturer Number:345-076-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it is versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.