345-076-542-804

Heilind Number:EDA345-076-542-804
Manufacturer:EDAC
Manufacturer Number:345-076-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-804

Detailed Description

Elevate your circuitry connectivity with this durable and efficient board-to-board PCB connector. Designed for seamless integration, this connector boasts a reliable straight mount orientation and features 76 positions across 2 rows, ensuring optimal performance for your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both safety and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while an amperage rating of 3A accommodates power demands with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions today with this essential component.