345-076-542-858

Heilind Number:EDA345-076-542-858
Manufacturer:EDAC
Manufacturer Number:345-076-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transfer, with a 3 A amperage rating catering to various power needs. With 76 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options while maintaining secure contact. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and card edge design make it easy to integrate into your PCB setup, guaranteeing seamless functionality. Upgrade your connectivity solutions with this essential component.