345-076-544-201

Heilind Number:EDA345-076-544-201
Manufacturer:EDAC
Manufacturer Number:345-076-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-201

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inch, offer reliable power transmission at a 3A amperage. With 76 positions, it provides ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections today with this top-of-the-line Card Edge Connector.