345-076-544-207

Heilind Number:EDA345-076-544-207
Manufacturer:EDAC
Manufacturer Number:345-076-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions spread across two rows, ensuring efficient data transfer. Its sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environmental conditions. Whether you're a tech enthusiast or a professional, this straight-mount connector is a must-have for your connectivity needs. Elevate your circuit design and streamline your connections with this essential component.