345-076-544-288

Heilind Number:EDA345-076-544-288
Manufacturer:EDAC
Manufacturer Number:345-076-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 76 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, this connector allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential component.