345-076-544-558

Heilind Number:EDA345-076-544-558
Manufacturer:EDAC
Manufacturer Number:345-076-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 76 positions across two rows, it offers seamless integration for your electronic components. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless data transmission and power delivery.