345-076-544-803

Heilind Number:EDA345-076-544-803
Manufacturer:EDAC
Manufacturer Number:345-076-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and 76 positions, ensuring reliable power and data transmission. The copper alloy contacts and .1-inch pitch guarantee efficient signal transfer, while the straight mount orientation facilitates easy installation. With a dual-row configuration and .2-inch row spacing, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your circuit boards with this essential component for optimal performance and connectivity.