345-076-544-804

Heilind Number:EDA345-076-544-804
Manufacturer:EDAC
Manufacturer Number:345-076-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-804

Detailed Description

Enhance your PCB connectivity with our 2-row Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 76 positions with a .1-inch pitch, this connector ensures precise and reliable data transmission. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, it offers optimal conductivity for your devices. Suitable for a wide range of applications, this connector is a vital component for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Choose this connector for high-performance connectivity solutions.