345-076-544-808

Heilind Number:EDA345-076-544-808
Manufacturer:EDAC
Manufacturer Number:345-076-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-808

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Featuring a vibrant green hue, this connector ensures seamless communication with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows and a total of 76 positions, it offers ample space for efficient data transfer. The copper alloy contact material, along with a pitch of .1 inches, facilitates reliable and speedy connections. Designed for straight mount orientation, it is easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Suitable for various applications, it is the perfect choice for professionals in the electronics industry. Elevate your connectivity solutions with this high-quality connector.