345-076-544-812

Heilind Number:EDA345-076-544-812
Manufacturer:EDAC
Manufacturer Number:345-076-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 76 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure alignment. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Engineered for versatility, it can be mounted straight for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications.