345-076-544-858

Heilind Number:EDA345-076-544-858
Manufacturer:EDAC
Manufacturer Number:345-076-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-544-858

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 76 contact positions, it allows for efficient data transfer with a pitch of .1 inch and row spacing of .2 inch. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various environments. Elevate your PCB assembly with this essential component for a seamless and dependable connection.