345-076-555-202

Heilind Number:EDA345-076-555-202
Manufacturer:EDAC
Manufacturer Number:345-076-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-202

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for efficiency and durability, this connector boasts a green UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating between -40 and 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB design with this essential component.