345-076-555-204

Heilind Number:EDA345-076-555-204
Manufacturer:EDAC
Manufacturer Number:345-076-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-204

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, its two rows and 76 positions ensure reliable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity standards with this advanced connector.