345-076-555-207

Heilind Number:EDA345-076-555-207
Manufacturer:EDAC
Manufacturer Number:345-076-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a sleek green design, it not only provides a stylish touch but also offers exceptional performance. Featuring 76 positions spread across 2 rows with a contact pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure connections on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient connector.