345-076-555-212

Heilind Number:EDA345-076-555-212
Manufacturer:EDAC
Manufacturer Number:345-076-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transfer with minimal signal loss. Boasting 76 positions, it ensures ample connectivity for your electronic components. Its straight mount orientation and compact design make it easy to install and optimize space on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environmental conditions. Upgrade your electronics assembly with this precision-engineered connector, a must-have for any professional or DIY project.