345-076-555-258

Heilind Number:EDA345-076-555-258
Manufacturer:EDAC
Manufacturer Number:345-076-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 76 positions across 2 rows, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Featuring a sleek green finish and copper alloy contact material, this connector not only delivers optimal conductivity but also adds a touch of style to your electronic setup. With a pitch of .1 in and row spacing of .2 in, it offers precision and stability in every connection. Whether for industrial applications or DIY projects, this straight-mount connector is a versatile solution for your PCB needs. Elevate your connectivity game with this essential component.