345-076-555-278

Heilind Number:EDA345-076-555-278
Manufacturer:EDAC
Manufacturer Number:345-076-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-278

Detailed Description

Enhance your electronic connections with this efficient green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, the connector ensures reliable performance even in demanding environments. With two rows of 76 copper alloy contacts, it offers seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, while its high amperage rating of 3 A ensures efficient power transfer. Upgrade your connectivity solutions with this essential component.