345-076-555-503

Heilind Number:EDA345-076-555-503
Manufacturer:EDAC
Manufacturer Number:345-076-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-503

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 76 copper alloy contacts, it provides seamless power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this connector for seamless data transmission and power supply in your electronic projects.