345-076-555-508

Heilind Number:EDA345-076-555-508
Manufacturer:EDAC
Manufacturer Number:345-076-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-508

Detailed Description

Enhance your connectivity with this two-row green PCB connector, designed for seamless board-to-board communication. With 76 positions and a pitch of 0.1 inches, it offers high-density functionality for your electronic projects. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.