345-076-555-512

Heilind Number:EDA345-076-555-512
Manufacturer:EDAC
Manufacturer Number:345-076-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 76 positions across 2 rows, this connector ensures seamless data transfer with a reliable Copper Alloy contact material. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the straight mount orientation guarantees easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your electronic projects with this durable and versatile green connector.