345-076-555-558

Heilind Number:EDA345-076-555-558
Manufacturer:EDAC
Manufacturer Number:345-076-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of 76 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in this connector for efficient and durable inter-board connections in your electronic assemblies.