345-076-555-578

Heilind Number:EDA345-076-555-578
Manufacturer:EDAC
Manufacturer Number:345-076-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable and durable performance. Featuring two rows and 76 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your design with this green-colored connector, a perfect choice for demanding applications.