345-076-555-588

Heilind Number:EDA345-076-555-588
Manufacturer:EDAC
Manufacturer Number:345-076-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transmission. The 76 positions and straight mount orientation make it ideal for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your connectivity game with this essential component.