345-076-555-802

Heilind Number:EDA345-076-555-802
Manufacturer:EDAC
Manufacturer Number:345-076-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 76 positions in a dual-row configuration, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a hobbyist or a professional, this green-colored connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.