345-076-555-807

Heilind Number:EDA345-076-555-807
Manufacturer:EDAC
Manufacturer Number:345-076-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-807

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it seamlessly integrates into your setup. With a straight mount orientation and a pitch of .1 inches, it provides a secure and stable connection. The copper alloy contacts ensure reliable conductivity, while the dual-row design with 76 positions allows for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for efficient and dependable performance.