345-076-555-808

Heilind Number:EDA345-076-555-808
Manufacturer:EDAC
Manufacturer Number:345-076-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for durability and efficiency, this connector features 76 positions with a pitch of .1 inches, ensuring seamless transmission of data. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. With a straight mount orientation and two rows for easy installation, this green connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.