345-076-555-878

Heilind Number:EDA345-076-555-878
Manufacturer:EDAC
Manufacturer Number:345-076-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-555-878

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 76 positions across two rows, it offers ample connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your connectivity experience with this essential component.