345-076-556-202

Heilind Number:EDA345-076-556-202
Manufacturer:EDAC
Manufacturer Number:345-076-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-202

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for high-performance applications, this connector features two rows with a total of 76 positions, providing ample space for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation a breeze, saving you time and effort. Elevate your PCB assembly with this green-colored connector, a must-have for any tech enthusiast.