345-076-556-203

Heilind Number:EDA345-076-556-203
Manufacturer:EDAC
Manufacturer Number:345-076-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 76 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme environments. Elevate your PCB design with this essential component, ideal for a range of applications in the electronics industry.