345-076-556-204

Heilind Number:EDA345-076-556-204
Manufacturer:EDAC
Manufacturer Number:345-076-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-204

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of environments. With two rows of 76 Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures seamless data transmission. Designed for straight mount orientation, it's perfect for PCB assemblies. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.