345-076-556-207

Heilind Number:EDA345-076-556-207
Manufacturer:EDAC
Manufacturer Number:345-076-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row green board-to-board PCB connector. Featuring 76 positions, it ensures seamless communication between circuit boards. The UL 94V-0 thermoplastic polyester housing material guarantees safety and durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic assemblies with this high-quality component.