345-076-556-208

Heilind Number:EDA345-076-556-208
Manufacturer:EDAC
Manufacturer Number:345-076-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 76 positions, this connector offers ample room for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, perfect for compact circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your device's connectivity with this essential component.