345-076-556-503

Heilind Number:EDA345-076-556-503
Manufacturer:EDAC
Manufacturer Number:345-076-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a double-row design and a total of 76 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees excellent conductivity for seamless data transmission. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this top-quality Card Edge Connector.