345-076-556-507

Heilind Number:EDA345-076-556-507
Manufacturer:EDAC
Manufacturer Number:345-076-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-507

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed with precision, it features 76 positions in a double-row configuration, ensuring seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential connector.